| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31169104 |
| SKU: | RIA31169104 |
31169104
| Heilind Number: | RIA31169104 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | 31169104 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Screw Type Terminal Block, Vertical, Plug, 3.5mm Pitch, 4 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 102241-2 | 04 MODIV HG COMP SR .100 POL | ![]() |
| METZ Connect 1478762-9 | METAL BACKSHELL 9 WAY TOP E | ![]() |
| METZ Connect 1658621-8 | 34 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| METZ Connect 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| METZ Connect 794772-4 | 04P MINI UMNL SEAL DIE CUT | ![]() |
| METZ Connect 2663 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in) | ![]() |
| METZ Connect 2212 | THREADED STANDOFF | ![]() |
| METZ Connect AJC25-A-C | Adhesive backed "J" clip, .25" (6.4mm) bundle, light gray. | ![]() |
| METZ Connect 553-50034 | ShrinkTrak Labels, 1-Sided, Unslit, .75" (19.05mm), PO-X, White | ![]() |
| METZ Connect RT40R0M4 | Releasable Cable Tie, Release Tab, 8.5" Long, 40 lb Tensile Strength, PA66, Black | ![]() |
| METZ Connect T50MR0M4 | 1-Pc Cable Tie/Screw Mount, 8.5" Long, #10 Screw, 1.8" Max Bundle Dia, 50lb, PA66, Black | ![]() |
| METZ Connect T50R0HSM4 | High-Temp Cable Tie, 8" Long, UL Rated, 50lb Tensile Strength, PA66HS, Black | ![]() |


