| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31169110 |
| SKU: | RIA31169110 |
31169110
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 52955-3 | TERMINAL,PG SPR SPD 16-14 6 | ![]() |
| METZ Connect 5499910-6 | A/L UNIV HDR 26P VERT SHT LAT | ![]() |
| METZ Connect 165X10929X | D-SUB-Hoods, 25-pos., Plastic, metallized, Straight Cable Entry, Jack screw, UNC 4-40 | ![]() |
| METZ Connect 171850-0500 | Micro-Fit TPA Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| METZ Connect 19069-0036 | Krimptite Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| METZ Connect 22-05-3031 | KK 254 Solid Header, Right Angle, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| METZ Connect 22-23-2061 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| METZ Connect 26-60-4030 | KK 396 Header, Vertical, Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| METZ Connect 39530-0002 | 5.08mm Pitch Eurostyle Horizontal Plug, 2 Circuits | ![]() |
| METZ Connect 31169102 | Screw Type Terminal Block, Vertical, Plug, 3.5mm Pitch, 2 Position | ![]() |
| METZ Connect 31182102 | Pin Header, Right Angle, Shrouded, PCB, 3.5mm Pitch, 2 Position | ![]() |


