| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31182108 |
| SKU: | RIA31182108 |
31182108
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 2-1474654-7 | FSN-23A-7 | ![]() |
| METZ Connect 5103308-5 | A/L LOW PRO HDR 20P VERT BLACK | ![]() |
| METZ Connect 87180-088LF | MODJACK | ![]() |
| METZ Connect 131-3701-266 | SMB JACK, VERTICAL PCB MOUNTSMB | ![]() |
| METZ Connect 3557 | PC AUTO FUSE CLIP | ![]() |
| METZ Connect 3577 | UNIVERSAL CLIP (BOTTOM ENTRY) | ![]() |
| METZ Connect 5016 | SM TEST POINT - COMPACT | ![]() |
| METZ Connect 22-27-2031 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| METZ Connect 43045-0624 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black | ![]() |
| METZ Connect 95552-2887 | Modular Jack, Vertical, Top Entry, Through Hole, 8/8, Int. Shielded, with Ribs, Tray | ![]() |
| METZ Connect 31169106 | Screw Type Terminal Block, Vertical, Plug, 3.5mm Pitch, 6 Position | ![]() |


