| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31235106 |
| SKU: | RIA31235106 |
31235106
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 103185-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| METZ Connect 103185-5 | 05 MODII HDR SRST B/A .100CL | ![]() |
| METZ Connect 605262-1 | FUSION TAPE, 1 X .020 X 10FT | ![]() |
| METZ Connect 967067-1 | MQS SGL WIRE SEAL | ![]() |
| METZ Connect G1005 | Heyco® Rubber Grommets For Panels up to .063" (1,6 mm) Thick, SBR, 0.19 Overall Height (inches), 0.25 Mounting Hole Diameter (in), 0.16 Inside Diameter (inches) | ![]() |
| METZ Connect 22-05-3031 | KK 254 Solid Header, Right Angle, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| METZ Connect 22-05-3041 | KK 254 Solid Header, Right Angle, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| METZ Connect 42816-0412 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 4 Circuit, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2026 | D0093309C - End of Life. Affected articles will no longer be available from 31st December 2026, but can be ordered until 31st March 2026 or by arrangement. | Download | |||


