| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 700024-01-9 |
| SKU: | RIA700024-01-9 |
700024-01-9
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect G1005 | Heyco® Rubber Grommets For Panels up to .063" (1,6 mm) Thick, SBR, 0.19 Overall Height (inches), 0.25 Mounting Hole Diameter (in), 0.16 Inside Diameter (inches) | ![]() |
| METZ Connect 10-89-7062 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 6 Circuits, 0.38 | ![]() |
| METZ Connect 22-05-3021 | KK 254 Solid Header, Right Angle, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| METZ Connect 22-05-3031 | KK 254 Solid Header, Right Angle, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| METZ Connect 53047-0610 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits | ![]() |
| METZ Connect 53398-0571 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 5 Circuits | ![]() |
| METZ Connect 70543-0002 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |
| METZ Connect 70543-0007 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 8 Circuits, 0.38 | ![]() |
| METZ Connect 74099-1003 | SL Wire-to-Board Header, Surface Mount, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |
| METZ Connect 87437-0273 | 1.5MM WTB VHDR SMT T&R/CAP 2. 4SNLF 2CKT | ![]() |
| METZ Connect SR99S01VBNN00G7 | Spring Clamp Terminal Block, THT, Single Pole, Black | ![]() |


