| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect AST0550302 |
| SKU: | RIAAST0550302 |
AST0550302
| Heilind Number: | RIAAST0550302 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | AST0550302 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Spring Clamp Terminal Block, PCB, 5mm Pitch, 3 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 640456-8 | 08P MTA100 HDR ASSY F/L SQ STR | ![]() |
| METZ Connect 640457-2 | 02P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| METZ Connect 68001-203HLF | B/S II SR | ![]() |
| METZ Connect 09-50-3081 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 8 Circuits, Natural | ![]() |


