| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco 16FWRT010032 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Washer Type: | Retaining Washer |
| SKU: | RIC16FWRT010032 |
16FWRT010032
| Heilind Number: | RIC16FWRT010032 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | 16FWRT010032 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the security and stability of your assembly with this Retaining Washer, specially designed for #10 screws. Crafted from durable Nylon 6.6 material, it ensures long-lasting performance while boasting a sleek natural finish. With a thickness of .032, it provides the perfect fit for your fastening needs. Rest easy knowing this washer complies with RoHS regulations, making it not only reliable but also environmentally friendly. Upgrade your fastening game with this essential component, a must-have in any toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 68000-105HLF | B/S II | ![]() |
| Essentra | Richco CT4BK18-C | 7000133450 80611469323 BLK 18LB CABLETIE 06200 | ![]() |
| Essentra | Richco 43045-0401 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| Essentra | Richco KKD-4-RT | Clip,D Style,Adh Mnt,Grey,1/4 in Hold, Clip, D Style, Adh Mount, Grey | ![]() |


