| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco KKD-4-RT |
| Color: | Gray |
| Mount Type: | N/A |
| Overall Height: | .4 in |
| Material: | PVC |
| Maximum Bundle Diameter: | .25 in |
| Base Width: | .5 in |
| Base Length: | .5 in |
| SKU: | RICKKD-4-RT |
KKD-4-RT
| Heilind Number: | RICKKD-4-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | KKD-4-RT |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Clip, D Style, Adh Mount in Grey. Designed for convenience, it features a 1/4 inch hold for efficient organization. Made of durable PVC, it ensures long-lasting performance. With its adhesive mounting capability, installation is a breeze. Perfect for managing cables in any setting, this clip is a must-have for maintaining a tidy workspace. Stay organized and efficient with this essential cable management solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 66900-316LF | QKE II FEMALE | ![]() |
| Essentra | Richco 68000-105HLF | B/S II | ![]() |
| Essentra | Richco M4518 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.095 Cable Diameter Min (in), 0.29 Cable Diameter Max( in) | ![]() |
| Essentra | Richco 3236 | WASHER | ![]() |
| Essentra | Richco 43045-0401 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Essentra | Richco 16FWRT010032 | Retaining Washer, for #10 Screw, .032 Thick | ![]() |
| Essentra | Richco CFCC-8-05A-RT | Clamp,Flat,Adh Mnt,White,1 in Lg, Clamp, Flat, Adh Mount, White | ![]() |
| Essentra | Richco HUC-2-RT | Clamp,Adh Mnt,Half U,Black,1/8 in, Clamp, Adh Mnt, Half U, Black | ![]() |
| Essentra | Richco WITA-18V-M | Cable Tie,Locking,Nat,7.87Lg,18 Lb | ![]() |


