| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CAT-20-PP |
| Color: | Orange, White |
| SKU: | RICCAT-20-PP |
CAT-20-PP
| Heilind Number: | RICCAT-20-PP |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CAT-20-PP |
| ECAD Model: |
Specifications
Detailed Description
Ensure seamless installation of your SHR-20 cable ties with our dedicated Installation Tool. Designed for efficiency and precision, this tool is a must-have for anyone working with cable management. Its vibrant orange color not only adds a pop of personality to your toolkit but also ensures easy identification. With RoHS compliance, you can trust in its quality and environmental friendliness. Say goodbye to struggling with cable tie installation and streamline your workflow with this essential tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco AT06-4S | 4 Pin Plug | ![]() |
| Essentra | Richco 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| Essentra | Richco 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| Essentra | Richco 1804030-1 | EXTRACTION TOOL ASSY | ![]() |
| Essentra | Richco 183025-1 | MINI MIC RECPT C | ![]() |
| Essentra | Richco 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| Essentra | Richco 282081-1 | RUBBER PLUG | ![]() |
| Essentra | Richco 31895 | PIDG R 22-16COMM 22-18MIL 5/16 | ![]() |
| Essentra | Richco 327583 | SPLICE BUTT PIDG 16-14/22-18 | ![]() |
| Essentra | Richco 41729 | FASTON 250(6.3 MM) REC 18-16 AWG TPBR | ![]() |
| Essentra | Richco 776427-2 | AS 16, 2P PLUG ASSY, KEY 2 | ![]() |
| Essentra | Richco 776488-1 | AS 16, 4P CAP ASSY, KEY 1 | ![]() |
| Essentra | Richco 03-06-1023 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Essentra | Richco 03-06-1032 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| Essentra | Richco 19160-0009 | Closed-End Insulated Splice for 12-22 AWG Wire | ![]() |
| Essentra | Richco 19160-0012 | Closed-End Insulated Splice for 14-22 AWG Wire, Clear | ![]() |
| Essentra | Richco 19193-0330 | VersaKrimp Ring Tongue Terminal for 1/0 AWG Wire | ![]() |


