| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CER-5 |
| Color: | Natural |
| Overall Length: | .177 in |
| Outside Diameter: | .177 in |
| Inside Diameter: | .071 in |
| Shape: | Round |
| Length: | .177 in |
| SKU: | RICCER-5 |
CER-5
| Heilind Number: | RICCER-5 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CER-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability and functionality of your electronic components with our Ceramic Spacer in a natural finish. Measuring 4.5MM in thickness, this essential piece provides precise separation and support within your device assembly. Its round shape, with an overall length of .177 inches, ensures compatibility with various configurations. Constructed from high-quality ceramic, it offers reliable insulation and durability. With RoHS compliance, you can trust in its environmental safety. Ideal for use in a wide range of applications, this spacer is a must-have for any electronics project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 22-04-1021 | Mini-Latch Wire-to-Board Header, Vertical, with Friction Ramp, 2 Circuits, Tin (Sn) Plating | ![]() |
| Essentra | Richco 26-60-4030 | KK 396 Header, Vertical, Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Essentra | Richco 90325-3018 | Picoflex PF-50 Header, PdNi with Gold Flash Plating , Vertical, Low Profile, with PCB Pegs, 18 Circuits | ![]() |
| Essentra | Richco PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Essentra | Richco KKF-10X4-RT | Clip,Adh Mnt,Grey,9/16 inX13/64 in Hold, Clip, Adh Mount, Grey | ![]() |


