| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CP-RJ45 |
| Material: | Silicone Rubber |
| SKU: | RICCP-RJ45 |
CP-RJ45
| Heilind Number: | RICCP-RJ45 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CP-RJ45 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your network connectivity with our RJ45 Connector Plug in sleek black. Crafted from durable silicone rubber, this plug ensures secure and reliable connections for your networking equipment. Designed for easy installation, it complies with RoHS standards, making it an environmentally conscious choice. Perfect for use in various industries, it is a versatile solution for protecting your connections. Elevate your networking experience with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 350428-1 | 02P UMNL PIN HDR ASSY NATL | ![]() |
| Essentra | Richco 5499922-4 | A/L UNIV HDR 20P VERT LG LAT | ![]() |
| Essentra | Richco 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Essentra | Richco 202114 | BNC Protective Cap Plug Without Chain | ![]() |
| Essentra | Richco 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| Essentra | Richco 2120 | STANDOFF - STAINLESS STEEL | ![]() |
| Essentra | Richco 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| Essentra | Richco 5002 | THRU-HOLE MNT TEST POINT WHT MINIATURE FOR .040 HL | ![]() |
| Essentra | Richco 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| Essentra | Richco EGG.2B.310.CLL | Circular Connector Receptacle 10 LV-Pin with Crimp termination and mechanical alignment key | ![]() |
| Essentra | Richco 19160-0012 | Closed-End Insulated Splice for 14-22 AWG Wire, Clear | ![]() |
| Essentra | Richco 39510-5010 | 3.81mm Pitch Eurostyle Horizontal Plug, Green Housing, 10 Circuits | ![]() |
| Essentra | Richco 43650-0402 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| Essentra | Richco NC3MBH-B | 3 pole male XLR receptacle, B Series | ![]() |
| Essentra | Richco PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


