| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBST-4-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .25 in |
| Mount Type A: | Locking Teardrop |
| Mount Type B: | Locking Teardrop |
| Compatible Hole Diameter A: | .1 in |
| Compatible Hole Diameter B: | .1 in |
| Maximum Panel Thickness A: | .064 in |
| Maximum Panel Thickness B: | .064 in |
| SKU: | RICDLCBST-4-01 |
DLCBST-4-01
| Heilind Number: | RICDLCBST-4-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBST-4-01 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB assembly with our CB Support featuring a Dual Lock mechanism in a sleek Natural finish. Designed for seamless integration, this support ensures secure mounting with a 1/4 inch spacer. Crafted from durable Nylon 6.6, it offers reliability in electronic applications. The Locking Teardrop mount type guarantees hassle-free installation, accommodating holes of 0.1 inch diameter. With a maximum panel thickness of 0.064 inches, it's perfect for various setups. Rest assured, this product is RoHS compliant, aligning with environmental standards. Upgrade your hardware with this essential component for efficient PCB support.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 5520260-4 | MJ,TE,8P/8C,PNL STOPS,KEYED | ![]() |
| Essentra | Richco 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Essentra | Richco 2673 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.687 Mounting Hole Diameter (in) | ![]() |
| Essentra | Richco 02-09-1104 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| Essentra | Richco 03-09-1022 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, with Ramps, Natural | ![]() |
| Essentra | Richco 08-50-0114 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Hot Tin (Sn) Dip Plating | ![]() |
| Essentra | Richco 19017-0001 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 2.79 x 0.51mm | ![]() |
| Essentra | Richco 22-01-2037 | KK 254 Crimp Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Essentra | Richco 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Essentra | Richco 22-05-3061 | KK 254 Solid Header, Right Angle, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Essentra | Richco MFTH-2-01A-RT-M | Cbl Tie Hldr,Adh Mnt,Nat,.50 in Sq | ![]() |


