| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLCBST-8-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .5 in |
| Mount Type A: | Locking Teardrop |
| Mount Type B: | Locking Teardrop |
| Compatible Hole Diameter A: | .1 in |
| Compatible Hole Diameter B: | .1 in |
| Maximum Panel Thickness A: | .064 in |
| Maximum Panel Thickness B: | .064 in |
| SKU: | RICDLCBST-8-01 |
DLCBST-8-01
| Heilind Number: | RICDLCBST-8-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLCBST-8-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability and security of your electronic components with our CB Support, featuring a reliable Dual Lock mechanism in a sleek Natural finish. Designed for ease of installation, this support boasts a 1/2 inch spacer length and is crafted from durable Nylon 6.6. Its Locking Teardrop mount types ensure a snug fit, compatible with holes of 0.1 inch diameter. Ideal for panels up to 0.064 inches thick, this support is RoHS compliant, meeting high industry standards for environmental responsibility. Elevate your PCB and electronic setups with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1150 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| Essentra | Richco 2643 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in) | ![]() |
| Essentra | Richco 2723 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1.093-1.125 Mounting Hole Diameter (in) | ![]() |
| Essentra | Richco 8461 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 3/8 NPT | ![]() |
| Essentra | Richco M3458 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.065 Cable Diameter Min (in), 0.23 Cable Diameter Max( in) | ![]() |
| Essentra | Richco 22-03-2021 | KK 254 Wire-to-Board Header, Single Row, Vertical, 2 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| Essentra | Richco MDLSP1-04M-01 | CB Spt,Dual Lck,Natural,4MM Spc, CB Support, Dual Lock, Natural | ![]() |


