| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MDLSP1-04M-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 4 mm |
| Mount Type A: | Locking Teardrop |
| Mount Type B: | Locking Teardrop |
| Compatible Hole Diameter A: | .098 in |
| Compatible Hole Diameter B: | .098 in |
| Maximum Panel Thickness A: | .065 in |
| Maximum Panel Thickness B: | .065 in |
| SKU: | RICMDLSP1-04M-01 |
MDLSP1-04M-01
| Heilind Number: | RICMDLSP1-04M-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MDLSP1-04M-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with our innovative CB Support, featuring a secure Dual Lock mechanism in a sleek Natural finish. Crafted from durable Nylon 6.6 material, this spacer provides reliable support with a 4mm spacer length. Its easy installation is facilitated by the Locking Teardrop mount type, compatible with .098 inch holes and panels up to .065 inches thick. Rest assured of its compliance with RoHS standards, making it an eco-friendly choice for your PCB and electronic hardware needs. Elevate your assembly process with this essential component for optimal performance and longevity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco PT06E-18-5P(025) | 02P MINI-UMNL ASSY VO SNNI | ![]() |
| Essentra | Richco 725964-2 | FASTON 250 PCB TAB .031 TPBR | ![]() |
| Essentra | Richco 09031966921 | DIN 41612, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable | ![]() |
| Essentra | Richco D38999/43YC98PN | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| Essentra | Richco 22-11-2022 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Gold (Au) Plating | ![]() |
| Essentra | Richco 22-23-2041 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Essentra | Richco 22-28-4160 | KK 254 Breakaway Header, Vertical, 16 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Essentra | Richco 39-29-3086 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Essentra | Richco 39-30-1080 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 8 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Essentra | Richco 43045-1812 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 18 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Essentra | Richco 90120-0762 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 2 Circuits, 0.38 | ![]() |
| Essentra | Richco 90131-0123 | 2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 6 Circuits, Tin (Sn) Plating | ![]() |
| Essentra | Richco FTH-13R-01-M | Cbl Tie Hldr,Rivet Mnt,Natural | ![]() |


