| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MDLSP1-05M-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 5 mm |
| Mount Type A: | Locking Teardrop |
| Mount Type B: | Locking Teardrop |
| Compatible Hole Diameter A: | .098 in |
| Compatible Hole Diameter B: | .098 in |
| Maximum Panel Thickness A: | .065 in |
| Maximum Panel Thickness B: | .065 in |
| SKU: | RICMDLSP1-05M-01 |
MDLSP1-05M-01
| Heilind Number: | RICMDLSP1-05M-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MDLSP1-05M-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the security and stability of your electronic components with our CB Support featuring Dual Lock technology. Crafted from durable Nylon 6.6 material in a natural hue, it offers reliable support for your PCB assemblies. With a 5mm spacer length and locking teardrop mount type on both ends, installation is effortless. Compatible with .098 inch holes and panels up to .065 inches thick, this support ensures a snug and secure fit for your electronic setups. Rest assured, it complies with RoHS standards for eco-friendly manufacturing. Elevate your PCB and electronic hardware with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-329631-2 | JAM NUT, PLATED | ![]() |
| Essentra | Richco 3488 | THREADED STANDOFF | ![]() |
| Essentra | Richco 26-48-1075 | KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 7 Circuits, Tin (Sn) Plating | ![]() |
| Essentra | Richco 48404-0003 | Universal Serial Bus (USB 3.0) I/O Receptacle, Upright 90 | ![]() |
| Essentra | Richco DLMSPM-8-01 | CB Spt,Dual Lck,Natural,1/2 in Spc, CB Support, Dual Lock, Natural | ![]() |
| Essentra | Richco MWSB-1-19A-RT | Micro Wire Saddle,Adh Mnt,Natural, Micro Wire Sdl, Adh Mount, Nat | ![]() |
| Essentra | Richco PST-8-01 | CB Spt,Rest Mnt,Natural,1/2 in Spc, CB Support, Rest Mnt, Natural | ![]() |
| Essentra | Richco SR-3045B | Snap Rivet,Black,.079 in-.118 in Hold, Snap Rivet, Black | ![]() |


