EHCBS-7-6-01

Heilind Number:RICEHCBS-7-6-01
Manufacturer:Essentra | Richco
Manufacturer Number:EHCBS-7-6-01
ECAD Model:
3D Model

Description:

CB Spt,Edge Hold,Natural,3/8 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco EHCBS-7-6-01
Color:Natural
Mount Type:Snap Lock, Unlocking
Material:Nylon 6.6
Mount Hole Diameter:.157 in
Spacer Length:.375 in
SKU:RICEHCBS-7-6-01
Arm Length:.29 in
Locking Head Height A:.24 in
Maximum Operating Temperature:185 °F
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.078 in
Minimum Operating Temperature:-40 °F
Minimum Panel Thickness B:.030 in
Material:Nylon
Nose/Clip Style:Short Nose, Standard Clip
Material Flammability Standard:UL94 V-2

Detailed Description

Enhance the stability and security of your electronic components with this Edge Locking Support. Crafted from durable nylon 6.6 material in a natural finish, it offers reliable edge hold and snap lock functionality. Designed for 3/8 inch spacing, it ensures a secure fit for your PCB assembly. RoHS compliant for environmental responsibility, this support is essential for maintaining the integrity of your electronic systems. Upgrade your hardware with this essential component for optimal performance.