| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MMB-136-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Rivet Type: | Mini Mounting Button |
| Head Diameter: | 10.3 mm |
| Head Height: | 1.7 mm |
| Compatible Hole Diameter: | 3.58 mm |
| Maximum Panel Thickness: | 4 mm |
| Maximum Hole Diameter: | .136 in |
| Minimum Hole Diameter: | 3.58 mm |
| Rivet Style: | Mini Mounting Button |
| SKU: | RICMMB-136-01 |
MMB-136-01
| Heilind Number: | RICMMB-136-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MMB-136-01 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure panels with our Mini Mounting Button in a natural finish, designed for a .12-.16 inch hold. Crafted from durable Nylon 6.6, this fastener ensures reliable attachment with a head diameter of 10.3 mm and a low profile head height of 1.7 mm. Compatible with a 3.58 mm hole, it accommodates panels up to 4 mm in thickness. RoHS compliant and easy to install, it's the perfect solution for various fastening applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| Essentra | Richco 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| Essentra | Richco 10-01-1054 | 5.08mm Pitch KK Crimp Terminal Housing, 5 Circuits, Natural | ![]() |
| Essentra | Richco 15-04-0219 | 3.96mm Pitch KK Polarizing Key without Boss | ![]() |
| Essentra | Richco 19003-0105 | InsulKrimp Fully Insulated Female Coupler for 18-22 Wire Range | ![]() |
| Essentra | Richco 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Essentra | Richco 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Essentra | Richco 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Essentra | Richco 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
| Essentra | Richco 39-01-2205 | Mini-Fit Jr. Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Natural | ![]() |
| Essentra | Richco 39-01-3109 | Mini-Fit Jr. Plug Housing, Dual Row, 10 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Essentra | Richco 39-01-4051 | Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Natural | ![]() |
| Essentra | Richco EHCBS-7-6-01 | CB Spt,Edge Hold,Natural,3/8 in Spc | ![]() |
| Essentra | Richco SHC-68 | Hose Clamp,Adj,Wht,1-1/32 in- 1-3/16 in | ![]() |


