| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco EWSE-2-01 |
| Color: | Natural |
| Mount Type: | Edge Holding |
| Overall Width: | .79 in |
| Material: | Nylon |
| Inside Width: | .46 in |
| Inside Height: | .26 in |
| Saddle Type: | Edge Holding, Rectangular |
| SKU: | RICEWSE-2-01 |
EWSE-2-01
| Heilind Number: | RICEWSE-2-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | EWSE-2-01 |
| ECAD Model: |
Specifications
Detailed Description
Safeguard your cables with our Edge Holding Cable Clip in a sleek Natural hue. Made of durable Nylon material, it ensures long-lasting support for your wires. With a streamlined design featuring a Rectangular saddle type, it offers secure organization while maintaining a minimalist aesthetic. Its RoHS compliance guarantees environmentally friendly production. The clip's precise measurements, including an overall width of .79 inches and inside dimensions of .46 inches width and .26 inches height, make it suitable for various cable sizes. Perfect for managing wires in any setting, from home offices to industrial spaces, this essential accessory is a must-have for efficient cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 19013-0025 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 18-22 AWG, Red Insulator, Loose | ![]() |
| Essentra | Richco PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco WL32Y | ISO warning symbol, 1.5" (38.10mm) triangle width, risk of electric shock symbol, vinyl adhesive, 50 markers per package. | ![]() |
| Essentra | Richco WL35Y | ISO warning symbol, 2.0" (50.8mm) triangle width, caution - hot surface warning symbol, vinyl adhesive, black/yellow, 50 labels/roll, 1 roll/package. | ![]() |
| Essentra | Richco VMCG-50-MPBK-K | Card Guide,Vert Mnt,Grey,46.5MM Hgt | ![]() |


