| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FTH-1-01-M |
| Color: | Natural |
| SKU: | RICFTH-1-01-M |
FTH-1-01-M
| Heilind Number: | RICFTH-1-01-M |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FTH-1-01-M |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using our Cable Tie Holder, designed for efficient organization. With a natural color and screw-in mount type, it seamlessly blends into any setup. Crafted from durable Nylon 6.6 material, it offers reliable performance. The UL94 V-2 flammability rating ensures safety, while its RoHS compliance reflects our commitment to environmental responsibility. Its compact size, with an overall width of .5 inches, height of .13 inches, and length of .75 inches, makes it versatile for various applications. Featuring a convenient hole diameter of .17 inches, installation is a breeze. Perfect for wire and cable management, this Cable Tie Holder is a must-have for keeping things organized.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 770252-1 | UMNL II PIN PTPBR LP 24-18 | ![]() |
| Essentra | Richco 19001-0003 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?), Box, Tab 4.75 x 0.51mm | ![]() |
| Essentra | Richco 19003-0068 | InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm?), Box, Tab 4.75 x 0.81mm | ![]() |
| Essentra | Richco 180-015-203L001 | Female High-Density D-Sub 15 Position Straight Solder Cup | ![]() |


