| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FTH-11-8-01 |
| Color: | Natural |
| SKU: | RICFTH-11-8-01 |
FTH-11-8-01
| Heilind Number: | RICFTH-11-8-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FTH-11-8-01 |
| ECAD Model: |
Specifications
Detailed Description
Efficiently manage cables with our Screw Mount Cable Tie Holder in a sleek Natural finish. Made of durable Nylon 6.6 material, it ensures long-lasting performance. With an overall height of .18 inches and a hole diameter of .17 inches, it securely fastens cables in place. This holder is UL94 V-2 flame retardant rated, guaranteeing safety. Easy to install with its screw-in mount type, it is a versatile solution for organizing cables in any setting. Rest assured, this product is RoHS compliant, embodying our commitment to environmental responsibility. Elevate your wire and cable management with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-104480-3 | Cut Strip - SHORT POINT CONT 30 DPLX STMPD LF | ![]() |
| Essentra | Richco 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| Essentra | Richco 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| Essentra | Richco 1658642-1 | HDP-20,PLUG,SIZE 1, 9 POSN,CLI | ![]() |
| Essentra | Richco 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| Essentra | Richco 3-641190-3 | 03P MTA100 CONN ASSY RED LF | ![]() |
| Essentra | Richco 328730 | SPLICE,N CE 22-10 | ![]() |
| Essentra | Richco 360010-1 | FASTON 187 REC HSG 3 CIR NYLON NAT | ![]() |
| Essentra | Richco 4-644460-2 | 12P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Essentra | Richco 641994-1 | MTA100 KEYING PLUG W/CARRIER | ![]() |
| Essentra | Richco 770849-9 | 09P SL156 HSG W/LCK RMP & TABS | ![]() |
| Essentra | Richco 794894-1 | 02P MINI UMNL PLUGS WIRE HOLES | ![]() |
| Essentra | Richco 39-01-2026 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Essentra | Richco 43980-1001 | Mini-Fit Sr. Dual Row Terminal Position Assurance (TPA) Retainer, 6 Circuits, Natural | ![]() |
| Essentra | Richco CLT50F-C20 | The corrugated loom tubing slit wall measures .50" (12.7mm) x 100' (30.5m). It is black and made of polyethylene. | ![]() |
| Essentra | Richco 216-108 | UNINSULATED FERRLE 10AWG | ![]() |


