| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco KL-250 |
| Color: | Natural |
| Mount Type: | Not Mounted |
| Material: | Nylon 6.6 |
| SKU: | RICKL-250 |
KL-250
| Heilind Number: | RICKL-250 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | KL-250 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with our Curly Lock Cable Tie, designed for secure and efficient organization. Crafted from durable Nylon 6.6 material in a sleek natural color, it offers a reliable .20 in-.30 in hold for various cables. Perfect for tidying up workspaces or securing bundles, this RoHS-compliant tie is a must-have for any professional setup. Upgrade your organization game with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco KL-350 | Curly Lock,Natural,.30 in-.40 in Hold | ![]() |
| Essentra | Richco KL-450 | Curly Lock,Natural,.40 in-.50 in Hold | ![]() |
| Essentra | Richco KL-750 | Curly Lock,Natural 21SPF,.70 in-.80 in Hold | ![]() |


