| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco KSLSP1-6-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .375 in |
| Mount Type A: | Locking Two Prong |
| Mount Type B: | Key Hole Connector |
| Compatible Hole Diameter A: | .157 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICKSLSP1-6-01 |
KSLSP1-6-01
| Heilind Number: | RICKSLSP1-6-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | KSLSP1-6-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability and functionality of your electronic setups with our CB Support, featuring a convenient keyslot design in a natural finish. Crafted from durable Nylon 6.6, this spacer provides a secure hold with a spacer length of .375 inches. Designed for easy installation, it boasts a locking two-prong mount type and keyhole connector, suitable for a variety of applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your PCB and electronics hardware with this essential component for optimal support and organization.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 2-328657-1 | N PIDG RING 22-16 2 | ![]() |
| Essentra | Richco 2-34144-1 | PG R 22-16 COMM 22-18 MIL 6 | ![]() |
| Essentra | Richco 282088-1 | AMP SUPERSEAL 1.5 SERIES 4P PL | ![]() |
| Essentra | Richco 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Essentra | Richco 42400-2 | FASTON 250 TERMINAL REC 18-14 AWG TPBR | ![]() |
| Essentra | Richco 58529-1 | PRO-CRIMPER III TOOL AMPSEAL | ![]() |
| Essentra | Richco 605262-1 | FUSION TAPE, 1 X .020 X 10FT | ![]() |
| Essentra | Richco 640917-1 | RECEPT,PIDG FASTON 22-18 187 | ![]() |
| Essentra | Richco 640919-1 | RECEPT,PIDG FASTON 16-14 187 | ![]() |
| Essentra | Richco 6609007-3 | 20EEJ1=F7892A S0 | ![]() |
| Essentra | Richco 19073-0201 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 5/16 (M8), Length 31.95mm, Mylar Tape Carrier | ![]() |
| Essentra | Richco 19160-0083 | Closed-End Insulated Splice for 10-16 AWG Wire, Tape and Reel | ![]() |
| Essentra | Richco ESR-DC4513-14 | S/S 45MM DETENT SLIDE 14" | ![]() |


