| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LEDS2E-6-01 |
| Color: | Natural |
| Overall Height: | .375 in |
| Material: | Nylon |
| Shape: | Round |
| SKU: | RICLEDS2E-6-01 |
LEDS2E-6-01
| Heilind Number: | RICLEDS2E-6-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LEDS2E-6-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the presentation of your LEDs with this LED Spacer in a natural finish. Designed for T-1-3/4 LEDs, this spacer elevates your components by 3/8 inch, ensuring optimal visibility and alignment. Crafted from durable nylon in a sleek round shape, it offers reliable support for your electronic setups. Compliant with RoHS standards, it's an eco-friendly choice for your projects. Elevate your LED game with this essential spacer.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 154719 | 250 HSG. PL MKI REC. BLACK | ![]() |
| Essentra | Richco 5499206-3 | A/L UNIV HDR 16P VERT LG LAT | ![]() |
| Essentra | Richco 1651-2 | SWAGE STANDOFF | ![]() |
| Essentra | Richco 70553-0005 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 6 Circuits, 0.38 | ![]() |


