| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SHC-68 |
| Color: | White |
| Overall Width: | .31 in |
| Material: | Nylon 6.6 |
| Maximum Diameter: | 1.188 in |
| Minimum Diameter: | 1.031 in |
| Clamp Type: | Push Lock |
| SKU: | RICSHC-68 |
SHC-68
| Heilind Number: | RICSHC-68 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SHC-68 |
| ECAD Model: |
Specifications
Detailed Description
Secure your hoses with ease using this adjustable Hose Clamp in White. Designed for a precise fit, it accommodates diameters ranging from 1-1/32 inches to 1-3/16 inches. Made of durable Nylon 6.6, it ensures reliable performance in various applications. The Push Lock mechanism simplifies installation, while its RoHS compliance underscores its environmental responsibility. Perfect for banding and clamping tasks, it's an essential tool for maintaining the integrity of wire, tube, and hose assemblies.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| Essentra | Richco 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| Essentra | Richco 15-04-0219 | 3.96mm Pitch KK Polarizing Key without Boss | ![]() |
| Essentra | Richco 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Essentra | Richco 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Essentra | Richco 39-01-2205 | Mini-Fit Jr. Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Natural | ![]() |
| Essentra | Richco 39-01-3109 | Mini-Fit Jr. Plug Housing, Dual Row, 10 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Essentra | Richco MKKJ-3-RT | Clip,J Style,Adh Mnt,Clr,3/16 in Hold, Clip, J Style, Adh Mount, Clear | ![]() |
| Essentra | Richco MMB-136-01 | Mounting Button,Nat,.12-.16 in Hold, Mounting Button, Natural | ![]() |


