| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PCB-MB-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| SKU: | RICPCB-MB-01 |
PCB-MB-01
| Heilind Number: | RICPCB-MB-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PCB-MB-01 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure your circuit board with our CB Mounting Block, designed for convenient screw mounting. Made of durable nylon 6.6 in a natural finish, this block ensures reliable support for your PCB. Compliant with RoHS standards, it offers peace of mind for environmentally conscious projects. Perfect for electronics hardware applications, this mounting block is a must-have for any PCB assembly setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-640512-0 | 12P MR II CAP HSG V0 RED | ![]() |
| Essentra | Richco 103653-2 | 03 MTE SHRD PIN HSG SR LATCH | ![]() |
| Essentra | Richco 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| Essentra | Richco 205089-1 | HD 20 PIN CONTACT | ![]() |
| Essentra | Richco 350689-1 | UMNL SOK 24-18 PTPBR L/P | ![]() |
| Essentra | Richco 5787170-7 | 68 50SR R/A RCPT ASSY,RDSN L/F | ![]() |
| Essentra | Richco 2030 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.375 Mounting Hole Diameter (in), 0.25 Inside Diameter (inches) | ![]() |
| Essentra | Richco 3756/50 100 | 3756/50 100, UL/50/CAB/TYP1/TPE/30AWG/STR/. | ![]() |
| Essentra | Richco 03-09-1064 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 6 Circuits, Dual Row, Natural | ![]() |
| Essentra | Richco 09-50-1041 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 4 Circuits, Natural | ![]() |
| Essentra | Richco 09-50-8043 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Essentra | Richco 50079-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Reel | ![]() |
| Essentra | Richco SEM440X1/4-PHS-PH-ELW-ZI | Sems Machine Screw | ![]() |


