| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SCBS-6-19 |
| SKU: | RICSCBS-6-19 |
SCBS-6-19
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco D38999/20ZD35PN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| Essentra | Richco PT06A-8-4SX | 02P UMNL CAP HSG NATL | ![]() |
| Essentra | Richco 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Essentra | Richco 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| Essentra | Richco 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| Essentra | Richco 207485-1 | CPC PLUG ASSEMBLY SIZE 23-16 | ![]() |
| Essentra | Richco 5207719-1 | KIT SCREWLOCK FEMALE | ![]() |
| Essentra | Richco 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| Essentra | Richco 3VB1 | 3VB1=F7124 S0 | ![]() |
| Essentra | Richco FGG.0B.303.CLAD42 | Circular Plug, 3 LV Contacts, with Solder termination | ![]() |
| Essentra | Richco 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Essentra | Richco 50-57-9002 | SL Crimp Housing, Single Row, Version A, Non-polarized, 2 Circuits, Black | ![]() |
| Essentra | Richco FSD73-6-D | Polypropylene insulated ferrules single wire yellow DIN end sleeve, 24 AWG (0.25mm²), .24(6.0mm) pin length. | ![]() |
| Essentra | Richco S100X400VATY | The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 - 1 AWG wires and a clear overlaminate. It is 1.0" wide and 4.0" long (25.4 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 2500. | ![]() |
| Essentra | Richco WS-A-3-01 | Wire Sdl,Arrow Mnt,Natural, Wire Sdl, Arrow Mount, Natural | ![]() |


