| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WS-A-3-01 |
| Color: | Natural |
| Mount Type: | Push-In |
| Overall Width: | .61 in |
| Material: | Nylon 6.6 |
| Base Height: | 1.07 in |
| Inside Width: | .44 in |
| Inside Height: | .74 in |
| Saddle Type: | Rectangular |
| SKU: | RICWS-A-3-01 |
WS-A-3-01
| Heilind Number: | RICWS-A-3-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WS-A-3-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using these Wire Saddle Arrow Mounts in a natural color. Made of durable Nylon 6.6, they provide reliable support for your wires. Featuring a push-in mount type, installation is quick and hassle-free. The rectangular saddle design ensures a secure fit, with an overall width of .61 inches and a base height of 1.07 inches. With RoHS compliance, you can trust in the quality and environmental responsibility of this essential wire management solution. Perfect for organizing and securing cables in any setting, these mounts are a must-have for efficient cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| Essentra | Richco 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| Essentra | Richco 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| Essentra | Richco 350783-1 | 12P UMNL CAP HSG | ![]() |
| Essentra | Richco 35653 | SPLICE,N CE 22-10 | ![]() |
| Essentra | Richco 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| Essentra | Richco 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| Essentra | Richco 5207719-1 | KIT SCREWLOCK FEMALE | ![]() |
| Essentra | Richco 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| Essentra | Richco 640917-1 | RECEPT,PIDG FASTON 22-18 187 | ![]() |
| Essentra | Richco 3VB1 | 3VB1=F7124 S0 | ![]() |
| Essentra | Richco FGG.0B.303.CLAD42 | Circular Plug, 3 LV Contacts, with Solder termination | ![]() |
| Essentra | Richco PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Essentra | Richco TMEH-S10-Q0 | The extra heavy cable tie mount in black is applied with a #10 (M5) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 25. | ![]() |


