| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO FGG.0B.303.CLAD42 |
| Series: | 0B |
| SKU: | LEMFGG.0B.303.CLAD42 |
FGG.0B.303.CLAD42
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 205204-8 | HDP-20,PLUG,SIZE 1, 9 POSN | ![]() |
| LEMO 205841-2 | CPC RECPT ASSEMBLY SIZE 11-8 | ![]() |
| LEMO 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| LEMO 207464-7 | HDP-20,PLUG,SIZE 3, 25 POSN | ![]() |
| LEMO 350766-1 | 03P UMNL PLUG HSG | ![]() |
| LEMO 350777-1 | 02P UMNL PLUG HSG | ![]() |
| LEMO 350809-1 | 05P UMNL PLUG HSG | ![]() |
| LEMO 5205980-1 | SCREW RETAINER KIT | ![]() |
| LEMO 09120023051 | insert, Size: 3 A, male, 40 A, 400 V | ![]() |
| LEMO 1045 | PCB TEST POINT | ![]() |
| LEMO EGG.0B.303.CLL | Circular Receptacle, 3 LV Contacts, with Solder termination | ![]() |
| LEMO 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| LEMO 50-57-9002 | SL Crimp Housing, Single Row, Version A, Non-polarized, 2 Circuits, Black | ![]() |
| LEMO PN10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, nylon insulated, bulk package. | ![]() |
| LEMO WS-A-3-01 | Wire Sdl,Arrow Mnt,Natural, Wire Sdl, Arrow Mount, Natural | ![]() |
| LEMO 216-201 | 20 AWG insulated ferrule with an 8 mm crimp sleeve, white color. Supports 0.5 mm² stranded wire. Tin‑plated copper sleeve with polyamide insulation. Compliant with DIN 46228‑4. | ![]() |


