| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SP1-8-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .5 in |
| Mount Type A: | Locking Two Prong |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .157 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICSP1-8-01 |
SP1-8-01
| Heilind Number: | RICSP1-8-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SP1-8-01 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure components with our Spacer Locks in Natural. Measuring at 1/2 inch, these durable Nylon 6.6 spacers provide reliable support for your electronic setups. Featuring a Locking Two Prong design, they ensure a stable hold in place. With a .157 inch compatible hole diameter and a maximum panel thickness of .062 inches, they offer versatility in mounting options. Compliant with RoHS standards, these spacers are ideal for various electronic applications. Upgrade your PCB and electronic setups with these essential supports.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 09-48-3124 | KK 396 PC Board Connector, Bottom Entry, Polyester Connector, Gold (Au) Selective, 12 Circuits | ![]() |
| Essentra | Richco PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Essentra | Richco WITA-40VL-M | Cable Tie,Lock,Nat,11.8 Lg,40Lb | ![]() |


