| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SR-4120W |
| Color: | White |
| Material: | Nylon 6 |
| Rivet Type: | Snap |
| Head Diameter: | .315 in |
| Head Height: | .071 in |
| Maximum Panel Thickness: | .413 in |
| Maximum Hole Diameter: | .165 in |
| Minimum Hole Diameter: | .161 in |
| SKU: | RICSR-4120W |
SR-4120W
| Heilind Number: | RICSR-4120W |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SR-4120W |
| ECAD Model: |
Specifications
Detailed Description
Easily secure panels with our Snap Rivet in White. Designed for a precise fit, it accommodates panel thickness ranging from .354 to .413 inches. Crafted from durable Nylon 6, it ensures reliable fastening. The snap rivet features a .315-inch head diameter and a low-profile .071-inch head height, ideal for discreet installation. With a maximum hole diameter of .165 inches and a minimum of .161 inches, it offers versatility in assembly. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your projects. Perfect for a wide range of applications, this snap rivet is a must-have in any toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 5499910-6 | A/L UNIV HDR 26P VERT SHT LAT | ![]() |
| Essentra | Richco 2119 | Heyco® Universal Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| Essentra | Richco 5016 | SM TEST POINT - COMPACT | ![]() |
| Essentra | Richco 7691 | SNAP-IN VERTICAL PC SCREW TERM | ![]() |
| Essentra | Richco 22-03-2021 | KK 254 Wire-to-Board Header, Single Row, Vertical, 2 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| Essentra | Richco 22-05-3031 | KK 254 Solid Header, Right-Angle, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Essentra | Richco 26-60-4030 | KK 396 Header, Vertical, Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Essentra | Richco 39-30-1062 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Select Gold (Au) Plating | ![]() |
| Essentra | Richco 70543-0002 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3.30mm Tail Length, 3 Circuits, 0.38µm Gold (Au) Selective Plating, Matte Tin (Sn) Tail Plating | ![]() |
| Essentra | Richco 70543-0003 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3.30mm Tail Length, 4 Circuits, 0.38µm Gold (Au) Selective Plating, Matte Tin (Sn) Tail Plating | ![]() |
| Essentra | Richco PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |


