| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SRS6-5-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .313 in |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Hole |
| Compatible Hole Diameter A: | .234 in |
| Maximum Panel Thickness A: | .062 in |
| SKU: | RICSRS6-5-01 |
SRS6-5-01
| Heilind Number: | RICSRS6-5-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SRS6-5-01 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure your components with this Nylon 6.6 Spacer, designed for precise placement in electronic assemblies. Featuring a Snap-Lock mount and Hole fastening system, installation is quick and efficient. The 0.313-inch length provides ample space for proper alignment, while the natural color seamlessly blends in with your setup. With RoHS compliance, you can trust in the quality and environmental responsibility of this essential PCB support component. Perfect for maintaining stability and organization in your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-776228-1 | HEADER ASSY, 23 POS VERTICAL | ![]() |
| Essentra | Richco 1-967616-1 | MQS BU-GEH EDS 6P | ![]() |
| Essentra | Richco 3-520106-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| Essentra | Richco 34323 | SPLICE,SOLIS BUTT 4 | ![]() |
| Essentra | Richco 35187 | SPLICE,SOLIS PARA 2 | ![]() |
| Essentra | Richco 36946 | SPLICE,SOLIS PARA 1/0 | ![]() |
| Essentra | Richco 52041-1 | TERMINAL,R PG 8 1/4 | ![]() |
| Essentra | Richco 2633 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.437 Mounting Hole Diameter (in) | ![]() |
| Essentra | Richco 39-01-2120 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Natural | ![]() |


