| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco STL-450-3-01 |
| Color: | Natural |
| Mount Type: | Push-In |
| Material: | Nylon 6.6 |
| SKU: | RICSTL-450-3-01 |
STL-450-3-01
| Heilind Number: | RICSTL-450-3-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | STL-450-3-01 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure cables and wires with our Twist Lock Spacer, designed for a .40 to .50 inch hold. Crafted from durable Nylon 6.6 material in a natural color, this push-in mount type ensures a reliable and efficient cable management solution. With RoHS compliance, you can trust in both the quality and environmental responsibility of this essential product. Perfect for organizing cables in various settings, from home offices to industrial facilities, this spacer guarantees a secure and tidy setup. Explore its versatility and streamline your cable management with ease.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| Essentra | Richco 350779-1 | 04P UMNL PLUG HSG | ![]() |
| Essentra | Richco 794273-1 | 04P UMNL INTERFACE SEAL | ![]() |
| Essentra | Richco 794274-1 | 04P UMNL WIRE SEAL | ![]() |
| Essentra | Richco 6609007-3 | 20EEJ1=F7892A S0 | ![]() |
| Essentra | Richco 617 | BRACKET | ![]() |
| Essentra | Richco RWS-16-01 | Wire Sdl,Rnd,Self Mnt,Nat,1 in Hold | ![]() |
| Essentra | Richco 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |


