| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 617 |
| SKU: | KEY617 |
617
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| Keystone Electronics 350779-1 | 04P UMNL PLUG HSG | ![]() |
| Keystone Electronics 794273-1 | 04P UMNL INTERFACE SEAL | ![]() |
| Keystone Electronics 794274-1 | 04P UMNL WIRE SEAL | ![]() |
| Keystone Electronics 6609007-3 | 20EEJ1=F7892A S0 | ![]() |
| Keystone Electronics 307-044-520-202 | Card Edge Connector | ![]() |
| Keystone Electronics 43045-0612 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 43650-0203 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics PLT3I-C | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, standard package. | ![]() |
| Keystone Electronics RWS-16-01 | Wire Sdl,Rnd,Self Mnt,Nat,1 in Hold | ![]() |
| Keystone Electronics STL-450-3-01 | Twist Lock,Spcr,Nat,.40 in-.50 in Hold | ![]() |
| Keystone Electronics 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |


