| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco VMCG-90-MPBK-K |
| Color: | Gray |
| Mount Type: | Screw |
| Locking Type: | Lockable |
| Height: | 90 mm |
| SKU: | RICVMCG-90-MPBK-K |
VMCG-90-MPBK-K
| Heilind Number: | RICVMCG-90-MPBK-K |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | VMCG-90-MPBK-K |
| ECAD Model: |
Specifications
Detailed Description
Efficiently guide and secure your cards with this vertical mount card guide in a sleek gray finish. With a height of 90mm, it offers sturdy support for optimal organization. Designed for easy installation with screw mounting, it ensures a reliable attachment. Featuring a lockable design, it adds an extra layer of security for your components. Compliant with RoHS regulations, it meets environmental standards while providing high-quality performance. Perfect for various electronic applications, this card guide is a must-have for maintaining order and functionality in your setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Essentra | Richco AHDP06-24-21SR-WTA | SIZE 24 PLUG WITH 21 POSITIONS DURAMATE | ![]() |
| Essentra | Richco 1-1437624-0 | PKA50B1/4=KNOB PLASTIC 1/4 SH | ![]() |
| Essentra | Richco 1-968855-1 | AMP MCP 2.8, CONTACT SWS | ![]() |
| Essentra | Richco 33463 | TERMINAL,SOLIS R 8 3/8 | ![]() |
| Essentra | Richco 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| Essentra | Richco 776273-1 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| Essentra | Richco L77DFBF25S | AS 16, 12P PLUG ASSY, KEY 1 | ![]() |
| Essentra | Richco 132249 | RF Connector SMA Straight Solder Plug 0.047-inch Conformable 50 Ohm | ![]() |
| Essentra | Richco 08-55-0104 | KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass, 0.38 | ![]() |
| Essentra | Richco 64320-1319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Brown Coding, Mat Sealed | ![]() |
| Essentra | Richco CTM30M4 | Cable Tie Anchor Mount, .86" x .61", .2" Hole Dia, .31" Max Tie Width, PA66, Black | ![]() |
| Essentra | Richco 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |


