| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WITA-120S-UVB-D |
| Color: | Black |
| Overall Width: | 3 in |
| Overall Length: | 8.58 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2.01 in |
| Tensile Strength: | 120 lb |
| Length: | 8.58 in |
| SKU: | RICWITA-120S-UVB-D |
WITA-120S-UVB-D
| Heilind Number: | RICWITA-120S-UVB-D |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WITA-120S-UVB-D |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using these durable Cable Tie Locks. Made of UV-resistant black nylon 6.6, these 8.5-inch long ties boast a hefty 120 lb tensile strength, ensuring reliable fastening for your bundles. With a maximum bundle diameter of 2.01 inches, they're perfect for managing larger wire clusters. RoHS compliant, these ties are not only efficient but also environmentally friendly. Ideal for various applications, from organizing cables in office spaces to securing outdoor wiring, these Cable Tie Locks are a must-have for any wire and cable management setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco FHS440X1/4-PH-SS-BO | Flat Head Machine Screw | ![]() |
| Essentra | Richco 1114 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Flat, Nylon 6/6, 0.095 Finished Fit Panel Thickness (inches) | ![]() |
| Essentra | Richco F-832-1 | PEMSERT® Self-Clinching Flush Fasteners - Type F - Unified | ![]() |
| Essentra | Richco KLB-450A-RT | Curly Lock,Adh Mnt,Nat,.40-.50 in Hld | ![]() |


