| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco KLB-450A-RT |
| Color: | Natural |
| Mount Type: | Adhesive |
| Material: | Nylon 6.6 |
| SKU: | RICKLB-450A-RT |
KLB-450A-RT
| Heilind Number: | RICKLB-450A-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | KLB-450A-RT |
| ECAD Model: |
Specifications
Detailed Description
Easily secure cables and wires with this Curly Lock Cable Tie Mount. Made of durable nylon 6.6 material, it ensures reliable fastening. With a natural color, it blends seamlessly into any setting. Featuring adhesive mounting, installation is effortless. The .40-.50 inch hole diameter accommodates a variety of cable sizes. RoHS compliant for environmental responsibility. Perfect for organizing and securing cables in any workspace or project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| Essentra | Richco 171822-3 | EIS REC. HSG 3P-NATURAL | ![]() |
| Essentra | Richco 2-644486-7 | 07P MTA100 SHRDED HDR ASSY SN | ![]() |
| Essentra | Richco 3-640427-9 | 09P MTA156 CONN ASSY 20AWG YEL | ![]() |
| Essentra | Richco 34318 | SPLICE,SOLIS PARA 8 | ![]() |
| Essentra | Richco 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| Essentra | Richco 52924-1 | TERMINAL,PIDG SPR SPD 26-22 6 | ![]() |
| Essentra | Richco 640251-7 | 07P SL156 HSG W/O LCK RAMP | ![]() |
| Essentra | Richco 640445-3 | 03P MTA156 HDR ASSY FL/STR SN | ![]() |
| Essentra | Richco 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| Essentra | Richco 12EP1 | 12EP1=F8217 | ![]() |
| Essentra | Richco 1681 | Heyco® Shorty Plugs, Nylon 6/6, 0.25 Overall Height (inches), 0.375 Mounting Hole Diameter (in) | ![]() |
| Essentra | Richco 19705-4303 | PCB Tab Quick Disconnect, Male, for Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| Essentra | Richco WITA-120S-UVB-D | Cable Tie,Lock,UV Blk,8.5 Lg,120Lb | ![]() |


