| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RNF-100-3/4-CL-SP |
| Part Aliases: | RNF-100-3/4-CL-SP |
| SKU: | RSTNB13354001 |
RNF-100-3/4-CL-SP
| Heilind Number: | RSTNB13354001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RNF-100-3/4-CL-SP |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
NB13354001
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-480305-0 | 03P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity | Raychem 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity | Raychem 31807 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity | Raychem 321873 | BODY SOLIS RING 2/0 1/2 | ![]() |
| TE Connectivity | Raychem 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity | Raychem 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity | Raychem 34113 | SOLIS R 22-16COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity | Raychem 34126 | TERMINAL,SOLIS R 16-14 3/8 | ![]() |
| TE Connectivity | Raychem 42452-2 | Cut Strip - FASTON 187 TERMINAL REC 20-16 TPBR | ![]() |
| TE Connectivity | Raychem 788159-2 | SLD CPC RCPT ASSY,13-9,STD SEX | ![]() |
| TE Connectivity | Raychem RNF-100-1/2-CL-SP | Clear, 2:1, Single Wall Tubing, Shrinks To 6.35 mm [.25 in], Irradiated Modified Polyolefin, Expanded Inside 12.7 mm [.5 in] | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/13/2024 | PCN-24-198515 - Document Clarification. Unfortunately, some previous PCN s recently issued (PCN-23-183956, PCN-23-186195, PCN-23-188177, PCN-23-189230) have caused some confusion for our customers. This PCN has been issued with the intention of providing greater clarity regarding these PCN s. Due to extended lead times for products that require ongoing maintenance with Navair, (the governing body for Mil Spec), TE has decided to introduce Non Mil spec equivalent part numbers. Going forward, the Non Mil Spec parts can be used to serve the customers who do not require Mil Spec when the Mil Spec products are on hold due to ongoing product maintenance. Most of the current Mil Spec products are still comply with Mil Spec, they can continue to be sold and used as normal when Mil spec is required or not required. Attached list of Performance Material heat shrink tubing products (Please check attachments) that have released Mil Spec approval. All of these product families have equivalent Non Mil Spec part numbers proactively created for future needs when the Mil Spec products are on hold due to ongoing product maintenance. The new Mil Spec release for the above product families (Check attachments) will be updated and communicated as soon as we receive Navair approval. | Download | |||


