| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 101A011-3-0 |
| Part Aliases: | 843031-000 |
| SKU: | RYC101A011-3-0 |
101A011-3-0
| Heilind Number: | RYC101A011-3-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 101A011-3-0 |
| Datasheet: | Material Safety Data Sheet |
| ECAD Model: |
Description:
843031-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity | Raychem 34320 | SPLICE,SOLIS PARA 4 | ![]() |
| TE Connectivity | Raychem 350547-1 | UMNL PIN 20-14 PTPBR L/P | ![]() |
| TE Connectivity | Raychem 350781-1 | 06P UMNL CAP HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2025 | P-25-028954 - Manufacturing Location Change. This a raw material location change only. There is no change to the raw material formulation or material chemistry, and no change in production process. Therefore, there is no change to fit, form and function, and TE does not need to reformulate our finished product. | Download | |||
| 01/01/2025 | P-25-027579 - Document clarification. Effective 1 January 2025 all -3 material molded shapes manufactured by TE Connectivity are no longer UL listed under UL 224, File E85381. | Download | |||
| 03/24/2021 | P-21-020686 - Product improvement. -3 Molded Parts are chemically cross linked. The chemical added to this product material that enables the cross linking process has been replaced from a solid supplied version to a liquid equivalent. | Download | |||


