| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 202D211-4/86-0 |
| Part Aliases: | 558823-000 |
| SKU: | RYC202D211-4/86-0 |
202D211-4/86-0
| Heilind Number: | RYC202D211-4/86-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 202D211-4/86-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Protect your cables with our high-quality Heat Shrinkable Tubing Boots. Made with durable materials, these boots provide excellent abrasion protection, shielding your wires from wear and tear. With a cold shrinkable design, installation is quick and easy, saving you time and effort. Perfect for wire and cable management, these boots are essential for maintaining the integrity of your connections. Rest assured, our product is RoHS compliant, meeting strict environmental standards. Upgrade your cable protection with our 202D2114860 Heat Shrinkable Tubing Boots.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1418882-1 | COVER FOR 62POS.REC.HSG | ![]() |
| TE Connectivity | Raychem 1586359-4 | 04P MINIUMNL GANG WIRE SEAL DR | ![]() |
| TE Connectivity | Raychem 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity | Raychem 34130 | SPLICE,SOLIS PARA 22-16 | ![]() |
| TE Connectivity | Raychem 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | P-25-028502 - Product improvement. his notice informs you that due to an enforced change by a vendor to a raw material, TE Connectivity is reformulating our S1048 hot melt adhesive tape and the heat-shrink molded shape pre-coat equivalent /86. TE Connectivity manufactures S1048 and /86 from a compound material designed by TE Connectivity using raw materials sourced from external vendors. This reformulation change will follow our defined change procedure to maintain safety, quality, compliance, and to maintain the same or improved form, fit, and function. | Download | |||
| 10/06/2025 | P-25-028955 - Manufacturing Location Change. This a raw material location change only. There is no change to the raw material formulation or material chemistry, and no change in production process. Therefore, there is no change to fit, form and function, and TE does not need to reformulate our finished product. | Download | |||


