| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 234A032-3/42-0 |
| Series: | CAP,CRPS |
| Maximum Operating Temperature: | 60 °C |
| Body Material: | Semi rigid Modified Polyolefin |
| Connector Width: | 10.7 mm, .421 in |
| Product Type: | Molded Boot |
| Part Aliases: | 648906-000 |
| SKU: | RYC234A032-3/42-0 |
234A032-3/42-0
| Heilind Number: | RYC234A032-3/42-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 234A032-3/42-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Shield and protect your cable connections with our Molded Boot from the CAP, CRPS series. Engineered for durability, this boot is crafted from semi-rigid Modified Polyolefin, providing reliable insulation for your wiring. With a maximum operating temperature of 60°C, it ensures safe and efficient performance in various environments. The perfect solution for abrasion and heat protection, this boot guarantees the longevity of your cables. RoHS compliant and designed for easy installation, it is a must-have accessory for any wiring project. Upgrade your cable management system with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 350777-1 | 02P UMNL PLUG HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/09/2025 | P-25-028440 - Vendor Change. This notice informs you that due to an enforced change by a vendor to a raw material, TE Connectivity is reformulating our S1017 hot melt adhesive tape and the heat-shrink molded shape pre-coat equivalent /42. | Download | |||


