| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 381A301-51/164-0 |
| Part Aliases: | 293770-000 |
| SKU: | RYC381A301-51/164-0 |
381A301-51/164-0
| Heilind Number: | RYC381A301-51/164-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 381A301-51/164-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 381A301-51/164-0, a versatile solution for abrasion protection and cable management. This heat shrinkable tubing boot is designed to withstand high temperatures and harsh environments, making it ideal for a wide range of applications. With a short_description of RYC381A301-51/164 and full RoHS compliance, you can trust in the quality and safety of this product. Its sleek design and easy installation make it perfect for use in wire and cable management systems. Say goodbye to tangled cords and exposed wires with the 381A301-51/164-0. Upgrade your setup today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-794217-0 | MINI UMNL2 SOK 30-26AWG AU LF | ![]() |
| TE Connectivity | Raychem 1658613-4 | 09 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity | Raychem 1658621-2 | 14 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity | Raychem 2-36154-2 | PIDG 22-16 22-18 MIL R 10;TAPE | ![]() |
| TE Connectivity | Raychem 2-36161-2 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity | Raychem 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity | Raychem 321598 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity | Raychem 324082 | TERMINAL,T-N R 8 1/4 | ![]() |
| TE Connectivity | Raychem 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |