| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 382A034-25/86-0 |
| Part Aliases: | 879366-000 |
| SKU: | RYC382A034-25/86-0 |
382A034-25/86-0
| Heilind Number: | RYC382A034-25/86-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 382A034-25/86-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Protect your wires and cables with our durable and reliable Shrinkable Tubing Boots & Caps. The SKU 382A034-25/86-0 ensures a perfect fit, providing abrasion and heat protection for optimal performance. With RoHS compliance, you can trust in the safety and quality of our product. Suitable for wire & cable management in various applications, these tubing boots and caps are essential for maintaining organized and secure connections. Upgrade your setup with the 382A03425860 for long-lasting protection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1658610-1 | 37 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity | Raychem 2-111196-8 | 024 RCPT SYSTEM 50 30 DPLX | ![]() |
| TE Connectivity | Raychem 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity | Raychem 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity | Raychem 51864-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/32-2.0-9 | TMS-SCE-3/32-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | P-25-028502 - Product improvement. his notice informs you that due to an enforced change by a vendor to a raw material, TE Connectivity is reformulating our S1048 hot melt adhesive tape and the heat-shrink molded shape pre-coat equivalent /86. TE Connectivity manufactures S1048 and /86 from a compound material designed by TE Connectivity using raw materials sourced from external vendors. This reformulation change will follow our defined change procedure to maintain safety, quality, compliance, and to maintain the same or improved form, fit, and function. | Download | |||
| 10/06/2025 | P-25-028957 - Manufacturing Location Change. This a raw material location change only. There is no change to the raw material formulation or material chemistry, and no change in production process. Therefore, there is no change to fit, form and function, and TE does not need to reformulate our finished product. | Download | |||


