| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0131-16-0/2/9-US |
| Voltage: | 600 V AC |
| Outside Diameter: | .156 in, 3.96 mm |
| Number of Conductors: | 3 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked PVDF |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Wire Size: | 16 AWG |
| Wire Color: | Black, Red, White |
| Jacket Color: | Black |
| Part Aliases: | 383094-000 |
| SKU: | RYC44A0131-16-0/2/9-MX |
44A0131-16-0/2/9-US
| Heilind Number: | RYC44A0131-16-0/2/9-MX |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0131-16-0/2/9-US |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial applications with this high-quality multiconductor cable, meticulously crafted for optimal performance. With three 16 AWG conductors in black, red, and white, it ensures efficient power transmission up to 600 V AC. The jacket, made of Modified Radiation Cross-linked PVDF in sleek black, offers exceptional durability and protection. Tin-coated copper conductors with 19 strands each guarantee reliable connectivity, even in harsh environments. Operating seamlessly in temperatures ranging from -65 to 150°C (-85 to 302°F), this cable is a dependable solution for a wide range of electrical power and industrial setups. Upgrade to this versatile and ROHS-compliant cable for unparalleled efficiency and peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 2138530-1 | STRAIN RELIEF,14 POSITION AMPSEAL | ![]() |
| TE Connectivity | Raychem 770377-1 | UMNL II KEYING PLUG | ![]() |


