| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-22-1 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Brown |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 607610-000 |
| SKU: | RYC55A0112-22-1 |
55A0112-22-1
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 22 AWG wire, meticulously designed for optimal performance. Featuring a durable silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, it ensures reliable conductivity and protection. With a rated voltage of 600 V and an operating temperature range from -65 to 200 °C, this wire is suitable for a wide range of applications. The brown jacket color adds a professional touch, while the 19 strands and precise dimensions guarantee flexibility and ease of use. Perfect for hookup and equipment setups, this wire is a must-have in any toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity | Raychem 205840-3 | CPC RECPT ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity | Raychem 35111 | TERMINAL,PIDG R 12-10 5/16 | ![]() |
| TE Connectivity | Raychem 66104-9 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |


