| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem ATUM-4.5/1.5-0-STK |
| Part Aliases: | NB10892001 |
| SKU: | RYCATUM-4.5/1.5-0-STK |
ATUM-4.5/1.5-0-STK
| Heilind Number: | RYCATUM-4.5/1.5-0-STK |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | ATUM-4.5/1.5-0-STK |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ATUM-4.5/1.5-0-STK, a cutting-edge component designed for high-performance applications. This meticulously crafted product not only meets but exceeds RoHS compliance standards, ensuring environmentally conscious manufacturing. With the part alias NB10892001, it offers seamless integration and reliable functionality. Explore the limitless possibilities of this innovative technology, perfect for a wide range of products and industries. Elevate your projects with the ATUM-4.5/1.5-0-STK, where quality and sustainability converge.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity | Raychem 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity | Raychem 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity | Raychem 5-747909-2 | 15 Rcpt Solder Cup, Gold Flash | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/08/2020 | P-20-018881 - Product improvement. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||
| 01/16/2019 | P-19-016787 - Product Improvement. This PCN is to inform our customers of additional labelling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 06/11/2018 | P-18-015820 - Product improvement. Pickup location of ES2000 and ATUM parts will change from TE's WCDC in Ontario, CA to PADC in Mechanicsburg, PA. To be tied to PCN P-18-015354 and P-18-015360 that stated change of manufacturing location for these parts. | Download | |||
| 04/19/2018 | P-18-015353 - Manufacturing Location Change of Menlo Park Tubing and Materials Obsolescence and -STK UOM change ATUM (Black) Tubin. This is a triple notification for ATUM tubing from TE Connectivity. This informs our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Trutnov facility in Czech Republic. The receiving facility is already an established Heat Shrinkable Tubing ( Tubing or Products ) manufacturing site manufacturing Tubing since 2008. Also, that the material used in the Jacket of ATUM tubing is changing. Included in this change is a Unit of Measure change for ATUM tubing supplied in -STK (Stick) format. | Download | |||
| 04/19/2018 | P-18-015360 - Manufacturing Location Change of Menlo Park Tubing and Materials Obsolescence and STK UOM change for ATUM (Black) Tubing. | Download | |||


