| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-020-20-N |
| Part Aliases: | 149657-000 |
| SKU: | RYCB-020-20-N |
B-020-20-N
| Heilind Number: | RYCB-020-20-N |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | B-020-20-N |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1-1191082-9 149657-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1827587-2 | DYNAMIC D1000 REC CONT M GOLD L/P | ![]() |
| TE Connectivity | Raychem 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity | Raychem 36153 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity | Raychem 36915 | TERMINAL,SOLIS R 1/0 1/4 | ![]() |
| TE Connectivity | Raychem 53884-1 | HSG ASSY,PWR LK,SRS2,1 POS,BLU | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/13/2020 | E-20-003164 - Product Improvement. To be in compliance with Stockholm Convention on Persistent Organic Pollutants legislation. New solder is classified as ROL0 and is HBCDD free. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


