| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 36915 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/4, M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 0 AWG, 41 - 60 mm², 83700 - 119500 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP36915 |
36915
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL for SOLIS R applications. Designed for optimal performance, this ring tongue connector features a 1/0 AWG wire size compatibility, accommodating 41 - 60 mm² wire gauges with ease. The 1/4 stud size, along with a straight terminal angle, ensures a secure and efficient fit. Operating at temperatures up to 170°C (338°F), it's suitable for a wide range of industrial environments. With a closed barrel design and RoHS compliance, this connector guarantees both safety and environmental responsibility. Upgrade your setup with this essential component from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063388-1 | TOOL, EXTRACTION | ![]() |
| TE Connectivity 3-350980-1 | SL156 RECEPTACLE | ![]() |
| TE Connectivity 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| TE Connectivity 321873 | BODY SOLIS RING 2/0 1/2 | ![]() |
| TE Connectivity 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| TE Connectivity 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 34320 | SPLICE,SOLIS PARA 4 | ![]() |
| TE Connectivity 35183 | TERMINAL,SOLIS R 2 5/16 | ![]() |
| TE Connectivity 36916 | TERMINAL,SOLIS R 1/0 5/16 | ![]() |
| TE Connectivity 36917 | TERMINAL,SOLIS R 1/0 3/8 | ![]() |
| TE Connectivity 36919 | TERMINAL SOLIS RING 1/0 1/2 | ![]() |
| TE Connectivity 36922 | TERMINAL,SOLIS R 2/0 5/16 | ![]() |
| TE Connectivity 36925 | TERMINAL,SOLIS R 2/0 1/2 | ![]() |
| TE Connectivity 499252-5 | 010 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 640250-6 | 06P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 770147-1 | .093 CP&S PIN PTPBR LP 24-18 | ![]() |
| TE Connectivity 770520-5 | Automotive Terminals, Socket, Pin Diameter 1.3 mm [.051 in], 20 – 22 AWG Wire Size, .35 – .5 mm² Wire Size, Family Seal, AMPSEAL | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490413-5 | TE Connectivity 36915 Application Tooling | ![]() |
| TE Connectivity 1490414-3 | TE Connectivity 36915 Application Tooling | ![]() |
| TE Connectivity 45436 | TE Connectivity 36915 Application Tooling | ![]() |
| TE Connectivity 48131 | TE Connectivity 36915 Application Tooling | ![]() |
| TE Connectivity 48132 | TE Connectivity 36915 Application Tooling | ![]() |
| TE Connectivity 600850 | TE Connectivity 36915 Application Tooling | ![]() |
| TE Connectivity 601075 | TE Connectivity 36915 Application Tooling | ![]() |


