| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-040-22-N |
| Part Aliases: | 005299-000 |
| SKU: | RYCB-040-22-N |
B-040-22-N
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| TE Connectivity | Raychem 5745173-3 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity | Raychem 5745173-4 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity | Raychem 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| TE Connectivity | Raychem RW-175-3/16-X-STK | NB16502001 M23053/8-005-C RW-175-3/16-X-STK | ![]() |
| TE Connectivity | Raychem TMS-SCE-1/8-2.0-4 | TMS-SCE-1/8-2.0-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2026 | P-26-029786 - Temp relocation. TE Connectivity is temporarily relocating production of current orders for 55A011X primary wires (22 and 24 AWG) and cables from our Tijuana, Mexico facility to our Redwood City, California manufacturing site. | Download | |||
| 03/13/2020 | E-20-003164 - Product Improvement. To be in compliance with Stockholm Convention on Persistent Organic Pollutants legislation. New solder is classified as ROL0 and is HBCDD free. | Download | |||
| 02/02/2018 | E-18-000038 - Product Improvement. INNER SLEEVE ID IS: 3.3 DIA MIN, SB: 2.97 DIA MIN. . Location of change, SEE ECR. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


