| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-150-07-S |
| Maximum Operating Temperature: | 125 °C |
| Expanded Inside Diameter: | .287 in, 7.3 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | 615595-000 |
| SKU: | RYCB-150-07-S |
B-150-07-S
| Heilind Number: | RYCB-150-07-S |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | B-150-07-S |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire and cable management process with this B-150-07-S solder sleeve, designed for efficient and reliable terminations. Featuring a durable construction and a maximum operating temperature of 125°C, it ensures long-lasting performance even in demanding environments. With an expanded inside diameter of .287 inches (7.3 mm), it accommodates a wide range of wire sizes, providing versatility for various applications. While not RoHS compliant, this solder sleeve offers a convenient solution for quick and secure connections. Ideal for use in solder sleeves and shield terminators, it meets the high standards of quality and functionality required for professional wire and cable installations. Upgrade your toolkit with this essential component and experience seamless connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 2-36161-2 | Cut Strip - TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity | Raychem 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity | Raychem 326803 | TERMINAL,AMPOWER 4/0 3/8 | ![]() |
| TE Connectivity | Raychem 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/18/2025 | P-25-027598 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027599 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027600 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 04/23/2020 | E-20-005001 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


