| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-155-07-S |
| Maximum Operating Temperature: | 125 °C |
| Expanded Inside Diameter: | .287 in, 7.3 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | F33138-000 |
| SKU: | RYCB-155-07-S |
B-155-07-S
Specifications
Detailed Description
Enhance your soldering efficiency with this B-155-07-S sleeve, a reliable component for wire and cable management. Designed for seamless installation, it boasts a pre-installed lead for added convenience. With a maximum operating temperature of 125°C, it ensures optimal performance even in high-temperature environments. The expanded inside diameter of 7.3mm accommodates various cable sizes, making it versatile for a range of applications. Rest assured of its compliance with RoHS standards, guaranteeing both quality and environmental responsibility. Upgrade your soldering arsenal with this essential tool for solder sleeves and shield terminators.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/18/2025 | P-25-027598 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027599 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027600 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 09/15/2022 | P-22-023378 - Solder Washer Supplier Expanding. The current fabrication of non-precious Indalloy solders, Tape & Reel, and Flux Coated Preforms resides at the Indium Corporation, Business Park Drive location in Utica, NY (BPD). Operations will move the current equipment set, operations staff, and support services for non-precious Indalloy solder Preforms, Tape & Reel, and Flux Coated Preforms to the Indium Corporation, Success Drive, Rome, NY location (RMD). | Download | |||


